
LE87271EQC | |
|---|---|
DigiKey Part Number | LE87271EQC-ND |
Manufacturer | |
Manufacturer Product Number | LE87271EQC |
Description | IC TELECOM INTERFACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telecom IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,33394 € | 653,63 € |
| Unit Price without VAT: | 1,33394 € |
|---|---|
| Unit Price with VAT: | 1,58739 € |

