
LE87251NQCT | |
|---|---|
DigiKey Part Number | LE87251NQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE87251NQCT |
Description | IC TELECOM INTERFACE 16QFN |
Customer Reference | |
Detailed Description | Telecom IC Driver 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Supply 4mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VQFN Exposed Pad |
Function Driver | Supplier Device Package 16-QFN (4x4) |
Number of Circuits 2 | Base Product Number |
Voltage - Supply 10V ~ 24V, ±5V ~ 12V |

