
LE87100NQCT | |
|---|---|
DigiKey Part Number | LE87100NQCTTR-ND - Tape & Reel (TR) LE87100NQCTCT-ND - Cut Tape (CT) LE87100NQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE87100NQCT |
Description | IC TELECOM INTERFACE 100MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended 16-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 1200V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 180 MHz | |
Current - Supply | 16mA (x2 Channels) | |
Current - Output / Channel | 400 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 25 | 1,60920 € | 40,23 € |
| 100 | 1,53830 € | 153,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,53832 € | 7.691,60 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

