
LE79R79-2FQCT | |
|---|---|
DigiKey Part Number | 150-LE79R79-2FQCTTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LE79R79-2FQCT |
Description | IC TELECOM INTERFACE 32QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 32-QFN (8x8) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microsemi Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 32-VQFN Exposed Pad |
Interface 2-Wire | Supplier Device Package 32-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 4,19783 € | 11.334,14 € |
| Unit Price without VAT: | 4,19783 € |
|---|---|
| Unit Price with VAT: | 4,99542 € |

