
LE79R79-1DJCT | |
|---|---|
DigiKey Part Number | LE79R79-1DJCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE79R79-1DJCT |
Description | IC TELECOM INTERFACE 32PLCC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-LCC (J-Lead) |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 32-PLCC (11.43x13.97) |
Interface 2-Wire | Base Product Number |
Number of Circuits 1 |

