
LE79R70-1DJCT | |
|---|---|
DigiKey Part Number | LE79R70-1DJCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE79R70-1DJCT |
Description | IC TELECOM INTERFACE 32PLCC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 2-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |

