Telecom IC ISLAC DEVICE 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE79Q2284MVC

DigiKey Part Number
LE79Q2284MVC-ND
Manufacturer
Manufacturer Product Number
LE79Q2284MVC
Description
IC TELECOM INTERFACE 80LQFP
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Telecom IC ISLAC DEVICE 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
ISLAC DEVICE
Interface
PCM
Number of Circuits
4
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
59526,01165 €15.476,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,01165 €
Unit Price with VAT:30,95386 €