
LE79271MQCT | |
|---|---|
DigiKey Part Number | LE79271MQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE79271MQCT |
Description | IC TELECOM INTERFACE 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 28-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | - | |
Interface | 2-Wire | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,25952 € | 9.778,56 € |
| Unit Price without VAT: | 3,25952 € |
|---|---|
| Unit Price with VAT: | 3,87883 € |

