
LE79271AMQC | |
|---|---|
DigiKey Part Number | LE79271AMQC-ND |
Manufacturer | |
Manufacturer Product Number | LE79271AMQC |
Description | IC TELECOM INTERFACE QFN28 |
Customer Reference | |
Detailed Description | Telecom IC 28-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | 2-Wire | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-QFN | |
Supplier Device Package | 28-QFN | |
Base Product Number |

