
LE792388TVCT | |
|---|---|
DigiKey Part Number | 150-LE792388TVCTTR-ND - Tape & Reel (TR) 150-LE792388TVCT-ND - Cut Tape (CT) 150-LE792388TVCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE792388TVCT |
Description | IC TELECOM INTERFACE 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 176-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Interface | 2-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,33000 € | 20,33 € |
| 25 | 16,93680 € | 423,42 € |
| 100 | 16,36220 € | 1.636,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 16,36216 € | 12.108,00 € |
| Unit Price without VAT: | 20,33000 € |
|---|---|
| Unit Price with VAT: | 24,19270 € |

