
LE79114KVC | |
|---|---|
DigiKey Part Number | LE79114KVC-ND |
Manufacturer | |
Manufacturer Product Number | LE79114KVC |
Description | IC TELECOM INTERFACE 128TQFP |
Customer Reference | |
Detailed Description | Telecom IC 128-TQFP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 128-TQFP |
Interface PCM | Supplier Device Package 128-TQFP |

