
LE79112AKVC | |
|---|---|
DigiKey Part Number | LE79112AKVC-ND |
Manufacturer | |
Manufacturer Product Number | LE79112AKVC |
Description | IC TELECOM INTERFACE 128TQFP |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 128-TQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Telecom Circuit | |
Interface | 2-Wire | |
Number of Circuits | 32 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 128-TQFP | |
Base Product Number |

