
LE58QL02FJC | |
|---|---|
DigiKey Part Number | LE58QL02FJC-ND |
Manufacturer | |
Manufacturer Product Number | LE58QL02FJC |
Description | IC TELECOM INTERFACE 44PLCC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 44-PLCC (16.59x16.59) |
Interface PCM | Base Product Number |
Number of Circuits 4 |

