
LE57D121BTCT | |
|---|---|
DigiKey Part Number | LE57D121BTCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE57D121BTCT |
Description | IC TELECOM INTERFACE 44TQFP |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 44-TQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-TQFP Exposed Pad |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 44-TQFP-EP (10x10) |
Interface 2-Wire | Base Product Number |
Number of Circuits 2 |

