
LE57D111BTC | |
|---|---|
DigiKey Part Number | LE57D111BTC-ND |
Manufacturer | |
Manufacturer Product Number | LE57D111BTC |
Description | IC TELECOM INTERFACE 44TQFP |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 44-TQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP Exposed Pad | |
Supplier Device Package | 44-TQFP-EP (10x10) | |
Base Product Number |

