
LDTS48A | |
|---|---|
DigiKey Part Number | LDTS48A-ND |
Manufacturer | |
Manufacturer Product Number | LDTS48A |
Description | TVS DIODE 48VWM 78VC TO3 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 78V Clamp Ipp Tvs Diode Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53V | |
Voltage - Clamping (Max) @ Ipp | 78V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,35570 € | 5.435,57 € |
| Unit Price without VAT: | 54,35570 € |
|---|---|
| Unit Price with VAT: | 64,68328 € |

