
LDTS30RA | |
|---|---|
DigiKey Part Number | 150-LDTS30RA-ND |
Manufacturer | |
Manufacturer Product Number | LDTS30RA |
Description | TVS DIODE 30VWM 48.5VC TO3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 48.5V Clamp 62A Ipp Tvs Diode Through Hole TO-3 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.5V |
Mfr | Current - Peak Pulse (10/1000µs) 62A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case TO-204AA, TO-3 |
Voltage - Breakdown (Min) 33V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,99410 € | 7.799,41 € |
| Unit Price without VAT: | 77,99410 € |
|---|---|
| Unit Price with VAT: | 92,81298 € |

