
LDTS30 | |
|---|---|
DigiKey Part Number | LDTS30-ND |
Manufacturer | |
Manufacturer Product Number | LDTS30 |
Description | TVS DIODE 30VWM 54VC TO3 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 54V Clamp Ipp Tvs Diode Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33V | |
Voltage - Clamping (Max) @ Ipp | 54V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,35750 € | 5.335,75 € |
| Unit Price without VAT: | 53,35750 € |
|---|---|
| Unit Price with VAT: | 63,49543 € |

