
LDTS24 | |
|---|---|
DigiKey Part Number | LDTS24-ND |
Manufacturer | |
Manufacturer Product Number | LDTS24 |
Description | TVS DIODE 24VWM 43VC TO3 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp Ipp Tvs Diode Through Hole TO-3 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 43V |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case TO-3 |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,17590 € | 4.117,59 € |
| Unit Price without VAT: | 41,17590 € |
|---|---|
| Unit Price with VAT: | 48,99932 € |

