Similar
Similar

LC90A | |
|---|---|
DigiKey Part Number | LC90A-ND |
Manufacturer | |
Manufacturer Product Number | LC90A |
Description | TVS DIODE 90VWM 146VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE82A/B | YAGEO | 820 | 13-1.5KE82A/BCT-ND | 0,52000 € | Similar |
| 1.5KE82A/TR13 | YAGEO | 0 | 13-1.5KE82A/TR13TR-ND | 0,12263 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,86490 € | 3.786,49 € |
| Unit Price without VAT: | 37,86490 € |
|---|---|
| Unit Price with VAT: | 45,05923 € |


