
LC8.0/TR | |
|---|---|
DigiKey Part Number | 150-LC8.0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC8.0/TR |
Description | TVS DIODE 8VWM 15VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 100A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 100pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Reverse Standoff (Typ) 8V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 8.89V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,59010 € | 3.759,01 € |
| Unit Price without VAT: | 37,59010 € |
|---|---|
| Unit Price with VAT: | 44,73222 € |

