
LC75A/TR | |
|---|---|
DigiKey Part Number | 150-LC75A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC75A/TR |
Description | TVS DIODE 75VWM 121VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 90pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Reverse Standoff (Typ) 75V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 83.3V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 121V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,33940 € | 3.833,94 € |
| Unit Price without VAT: | 38,33940 € |
|---|---|
| Unit Price with VAT: | 45,62389 € |

