12.9V Clamp 100A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC7.5A

DigiKey Part Number
LC7.5A-ND
Manufacturer
Manufacturer Product Number
LC7.5A
Description
TVS DIODE 7.5VWM 12.9VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
12.9V Clamp 100A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
100pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-202AA, DO-13, Axial
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10037,86490 €3.786,49 €
Unit Price without VAT:37,86490 €
Unit Price with VAT:45,05923 €