
LC60 | |
|---|---|
DigiKey Part Number | LC60-ND |
Manufacturer | |
Manufacturer Product Number | LC60 |
Description | TVS DIODE 60VWM 107VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 107V Clamp 14A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 107V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,23140 € | 3.823,14 € |
| Unit Price without VAT: | 38,23140 € |
|---|---|
| Unit Price with VAT: | 45,49537 € |

