
LC48/TR | |
|---|---|
DigiKey Part Number | 150-LC48/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC48/TR |
Description | TVS DIODE 48VWM 85.5VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 85.5V Clamp 17.5A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 100pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Reverse Standoff (Typ) 48V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 53.3V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 85.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,03510 € | 3.803,51 € |
| Unit Price without VAT: | 38,03510 € |
|---|---|
| Unit Price with VAT: | 45,26177 € |

