
LC40/TR | |
|---|---|
DigiKey Part Number | 150-LC40/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC40/TR |
Description | TVS DIODE 40VWM 71.4VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 71.4V Clamp 21A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 71.4V | |
Current - Peak Pulse (10/1000µs) | 21A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-202AA, DO-13, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,50500 € | 3.250,50 € |
| Unit Price without VAT: | 32,50500 € |
|---|---|
| Unit Price with VAT: | 38,68095 € |

