Similar

LC33A | |
|---|---|
DigiKey Part Number | LC33A-ND |
Manufacturer | |
Manufacturer Product Number | LC33A |
Description | TVS DIODE 33VWM 53.3VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 28.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE39A-HF | Comchip Technology | 0 | P4KE39A-HF-ND | 0,10296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,94580 € | 4.494,58 € |
| Unit Price without VAT: | 44,94580 € |
|---|---|
| Unit Price with VAT: | 53,48550 € |


