
LC24 | |
|---|---|
DigiKey Part Number | LC24MS-ND |
Manufacturer | |
Manufacturer Product Number | LC24 |
Description | TVS DIODE 24VWM 43VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 35A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
Current - Peak Pulse (10/1000µs) 35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE28A | Littelfuse Inc. | 1.168 | F5645CT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,86490 € | 3.786,49 € |
| Unit Price without VAT: | 37,86490 € |
|---|---|
| Unit Price with VAT: | 45,05923 € |


