Similar
Similar

LC14A | |
|---|---|
DigiKey Part Number | LC14A-ND |
Manufacturer | |
Manufacturer Product Number | LC14A |
Description | TVS DIODE 14VWM 23.2VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 65A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 65A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE16A/B | YAGEO | 738 | 13-1.5KE16A/BCT-ND | 0,23000 € | Similar |
| 1.5KE16A/TR13 | YAGEO | 0 | 13-1.5KE16A/TR13TR-ND | 0,12263 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,82800 € | 4.482,80 € |
| Unit Price without VAT: | 44,82800 € |
|---|---|
| Unit Price with VAT: | 53,34532 € |


