Similar
Similar

LC10A | |
|---|---|
DigiKey Part Number | LC10A-ND |
Manufacturer | |
Manufacturer Product Number | LC10A |
Description | TVS DIODE 10VWM 17VC DO13 |
Customer Reference | |
Detailed Description | 17V Clamp 88A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 88A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Capacitance @ Frequency 100pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Reverse Standoff (Typ) 10V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 11.1V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC10 | Microchip Technology | 0 | LC10-ND | 37,86490 € | Similar |
| 1.5KE12A/B | YAGEO | 817 | 13-1.5KE12A/BCT-ND | 0,52000 € | Similar |
| 1.5KE12A/TR13 | YAGEO | 0 | 13-1.5KE12A/TR13TR-ND | 0,12263 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,97320 € | 3.197,32 € |
| Unit Price without VAT: | 31,97320 € |
|---|---|
| Unit Price with VAT: | 38,04811 € |



