
LAN8871T-I/PUA | |
|---|---|
DigiKey Part Number | 150-LAN8871T-I/PUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN8871T-I/PUA |
Description | IC TRANSCEIVER FULL 1/1 48VQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,23233 € | 3.232,33 € |
| Unit Price without VAT: | 3,23233 € |
|---|---|
| Unit Price with VAT: | 3,84647 € |

