
LAN8842T-V/8JX | |
|---|---|
DigiKey Part Number | 150-LAN8842T-V/8JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN8842T-V/8JX |
Description | GBIT ETHERNET TRANSCEIVER WITH I |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Gigabit Ethernet, IEEE 802.3, PHY 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8842T-V/8JX Models |
Category | Duplex Full, Half |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) | Voltage - Supply 1.045V ~ 1.155V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Gigabit Ethernet, IEEE 802.3, PHY | Package / Case 56-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,38991 € | 10.169,73 € |
| Unit Price without VAT: | 3,38991 € |
|---|---|
| Unit Price with VAT: | 4,03399 € |

