
LAN8841T-V/Q2A | |
|---|---|
DigiKey Part Number | 150-LAN8841T-V/Q2ATR-ND - Tape & Reel (TR) 150-LAN8841T-V/Q2ACT-ND - Cut Tape (CT) 150-LAN8841T-V/Q2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8841T-V/Q2A |
Description | GBIT ETHERNET TRANSCEIVER WITH I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8) |
Datasheet | Datasheet |
Category | Duplex Full, Half |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 64-VFQFN Exposed Pad |
Number of Drivers/Receivers 8/8 | Supplier Device Package 64-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 25 | 5,44840 € | 136,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,45135 € | 4.451,35 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

