
LAN8841T/Q2A | |
|---|---|
DigiKey Part Number | 150-LAN8841T/Q2ATR-ND - Tape & Reel (TR) 150-LAN8841T/Q2ACT-ND - Cut Tape (CT) 150-LAN8841T/Q2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8841T/Q2A |
Description | IC TXRX FULL/HALF 8/8 64VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8841T/Q2A Models |
Category | Duplex Full, Half |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 64-VFQFN Exposed Pad |
Number of Drivers/Receivers 8/8 | Supplier Device Package 64-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 25 | 4,40400 € | 110,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,59814 € | 3.598,14 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

