
LAN8840T/PSA | |
|---|---|
DigiKey Part Number | 150-LAN8840T/PSATR-ND - Tape & Reel (TR) 150-LAN8840T/PSACT-ND - Cut Tape (CT) 150-LAN8840T/PSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8840T/PSA |
Description | IC TRANSCEIVER FULL 4/4 48VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8840T/PSA Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 25 | 4,04400 € | 101,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,30399 € | 3.303,99 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

