
LAN8832/8JX | |
|---|---|
DigiKey Part Number | 150-LAN8832/8JX-ND |
Manufacturer | |
Manufacturer Product Number | LAN8832/8JX |
Description | GBIT ETHERNET TRANSCEIVER WITH S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Gigabit Ethernet, IEEE 802.3, PHY 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8832/8JX Models |
Category | Duplex Full, Half |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tray | Voltage - Supply 1.045V ~ 1.155V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Gigabit Ethernet, IEEE 802.3, PHY | Package / Case 56-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,32200 € | 1.207,44 € |
| Unit Price without VAT: | 2,32200 € |
|---|---|
| Unit Price with VAT: | 2,76318 € |

