8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8831T-V/Q2A

DigiKey Part Number
150-LAN8831T-V/Q2ATR-ND - Tape & Reel (TR)
150-LAN8831T-V/Q2ACT-ND - Cut Tape (CT)
150-LAN8831T-V/Q2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8831T-V/Q2A
Description
IC TXRX FULL/HALF 8/8 64VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full, Half
Manufacturer
Microchip Technology
Data Rate
10Mbps, 100Mbps, 1Gbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Ethernet
Package / Case
64-VFQFN Exposed Pad
Number of Drivers/Receivers
8/8
Supplier Device Package
64-VQFN (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
253,16000 €79,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,58157 €2.581,57 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €