
LAN8810I-AKZE-TR | |
|---|---|
DigiKey Part Number | LAN8810I-AKZE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN8810I-AKZE-TR |
Description | IC TRANSCEIVER FULL 4/4 72QFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full GMII 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8810I-AKZE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | GMII | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,25553 € | 18.766,59 € |
| Unit Price without VAT: | 6,25553 € |
|---|---|
| Unit Price with VAT: | 7,44408 € |

