4/4 Transceiver Full GMII 72-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8810-AKZE

DigiKey Part Number
LAN8810-AKZE-ND
Manufacturer
Manufacturer Product Number
LAN8810-AKZE
Description
IC TRANSCEIVER FULL 4/4 72QFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full GMII 72-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LAN8810-AKZE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
GMII
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,43000 €5,43 €
254,51800 €112,95 €
1004,36750 €436,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €