1/1 Transceiver Full MII, RMII 24-SQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8742-CZ

DigiKey Part Number
LAN8742-CZ-ND
Manufacturer
Manufacturer Product Number
LAN8742-CZ
Description
IC TRANSCEIVER FULL 1/1 24SQFN
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 24-SQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LAN8742-CZ Models
Product Attributes
Filter Similar Products
Category
Duplex
Full
Manufacturer
Microchip Technology
Data Rate
100Mbps
Series
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
24-VFQFN Exposed Pad
Protocol
MII, RMII
Supplier Device Package
24-SQFN (4x4)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types