MFR Recommended

LAN8742-CZ-TR | |
|---|---|
DigiKey Part Number | LAN8742-CZ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN8742-CZ-TR |
Description | IC TRANSCEIVER FULL 1/1 24SQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 24-SQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8742-CZ-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 24-SQFN (4x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8742A-CZ-TR | Microchip Technology | 31.575 | LAN8742A-CZ-CT-ND | 1,31000 € | MFR Recommended |



