1/1 Transceiver Full MII, RMII 32-SQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8741A-EN

DigiKey Part Number
LAN8741A-EN-ND
Manufacturer
Manufacturer Product Number
LAN8741A-EN
Description
IC TRANSCEIVER 1/1 32SQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 32-SQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LAN8741A-EN Models
Product Attributes
Filter Similar Products
Category
Duplex
Full
Manufacturer
Microchip Technology
Data Rate
100Mbps
Series
Voltage - Supply
1.6V ~ 3.6V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
32-VFQFN Exposed Pad
Protocol
MII, RMII
Supplier Device Package
32-SQFN (5x5)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.039
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,36000 €1,36 €
251,13040 €28,26 €
1001,09420 €109,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €