
LAN8740A-EN-TR | |
|---|---|
DigiKey Part Number | LAN8740A-EN-TR-ND - Tape & Reel (TR) LAN8740A-EN-CT-ND - Cut Tape (CT) LAN8740A-EN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8740A-EN-TR |
Description | IC TRANSCEIVER FULL 1/1 32SQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 32-SQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8740A-EN-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-SQFN (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 25 | 1,40240 € | 35,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,14584 € | 5.729,20 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |











