
LAN8672C1-E/LNX | |
|---|---|
DigiKey Part Number | 150-LAN8672C1-E/LNX-ND |
Manufacturer | |
Manufacturer Product Number | LAN8672C1-E/LNX |
Description | IC TXRX FULL/HALF 1/1 36VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8672C1-E/LNX Models |
Category | Receiver Hysteresis 230 mV |
Manufacturer Microchip Technology | Data Rate 10Mbps |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 36-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 36-VQFN (6x6) |
Duplex Full, Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8672B1-E/LNX | Microchip Technology | 472 | 150-LAN8672B1-E/LNX-ND | 3,55000 € | Parametric Equivalent |
| LAN8672C2-E/LNX | Microchip Technology | 0 | 150-LAN8672C2-E/LNX-ND | 3,52080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 25 | 2,95760 € | 73,94 € |
| 100 | 2,85780 € | 285,78 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |















