
LAN8671D0-E/U3B | |
|---|---|
DigiKey Part Number | 150-LAN8671D0-E/U3B-ND |
Manufacturer | |
Manufacturer Product Number | LAN8671D0-E/U3B |
Description | 10BASE-T1S PHY WITH RMII |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Ethernet, PHY 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol Ethernet, PHY | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 24-VFQFN Exposed Pad |
Duplex Half | Supplier Device Package 24-VQFN (4x4) |
Receiver Hysteresis 170 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,17688 € | 1.066,67 € |
| Unit Price without VAT: | 2,17688 € |
|---|---|
| Unit Price with VAT: | 2,59049 € |

