LAN8671C1T-E/U3B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.253
Unit Price: 2,78000 €
Datasheet
1/1 Transceiver Full, Half Ethernet 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8671C1T-E/U3B

DigiKey Part Number
150-LAN8671C1T-E/U3BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAN8671C1T-E/U3B
Description
IC TXRX FULL/HALF 1/1 24VQFN
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Receiver Hysteresis
230 mV
Data Rate
10Mbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types