
LAN8671B1-E/U3B | |
|---|---|
DigiKey Part Number | 150-LAN8671B1-E/U3B-ND |
Manufacturer | |
Manufacturer Product Number | LAN8671B1-E/U3B |
Description | IC TXRX FULL/HALF 1/1 24VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol Ethernet | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 24-VFQFN Exposed Pad |
Duplex Full, Half | Supplier Device Package 24-VQFN (4x4) |
Receiver Hysteresis 230 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8671C2-E/U3B | Microchip Technology | 163 | 150-LAN8671C2-E/U3B-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 25 | 2,28640 € | 57,16 € |
| 100 | 2,20970 € | 220,97 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |
















