
LAN8187I-JT | |
|---|---|
DigiKey Part Number | LAN8187I-JT-ND |
Manufacturer | |
Manufacturer Product Number | LAN8187I-JT |
Description | IC TRANSCEIVER 64TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transceiver Ethernet 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8187I-JT Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP |
Type Transceiver | Supplier Device Package 64-TQFP (10x10) |
Protocol Ethernet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 25 | 2,13320 € | 53,33 € |
| 100 | 1,92930 € | 192,93 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

