
LAN8187-JT | |
|---|---|
DigiKey Part Number | LAN8187-JT-ND |
Manufacturer | |
Manufacturer Product Number | LAN8187-JT |
Description | IC TRANSCEIVER FULL 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Full MII, RMII 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8187-JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 25 | 1,70400 € | 42,60 € |
| 100 | 1,55770 € | 155,77 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

