Varactors 1 Pair Common Cathode 27 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVX3901A-23-4/TR

DigiKey Part Number
150-KVX3901A-23-4/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KVX3901A-23-4/TR
Description
DIODE VARACTR 27V DUAL SOT-23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 27 V Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Vr, F
500 @ 4V, 50MHz
Manufacturer
Microchip Technology
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance @ Vr, F
32pF @ 3V, 1MHz
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
27 V
Base Product Number
Diode Type
1 Pair Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,84526 €6.845,26 €
Manufacturers Standard Package
Unit Price without VAT:6,84526 €
Unit Price with VAT:8,14586 €